The MBM29LV016B-90PTN is an industrial-grade 40-pin flash memory IC from Cypress. It features 2097152 words of memory and a maximum access time of 90ns. This device operates within a temperature range of -40 to 85 degrees Celsius and has a maximum supply current of 35uA. The IC is packaged in a R-PDSO-G40 package and is designed for parallel access. It meets the requirements for industrial-grade applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G40 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.035 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 90 |
| REACH | Compliant |
| Military Spec | False |