The MBM29LV400BC-70PFTR is a 48-pin industrial-grade flash memory IC from Cypress with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 48-terminal DUAL configuration and a JEDEC package code of R-PDSO-G48. The device has a maximum supply current of 0.035 mA and a maximum standby current of 0.000005 mA. It also offers a maximum access time of 70ns and a memory capacity of 262144 words, with 256000 words of code space.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.035 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| REACH | Compliant |
| Military Spec | False |