This 48-pin industrial-grade flash memory IC from Cypress features 262144 words of storage, with a maximum access time of 70ns. It operates within a temperature range of -40 to 85 degrees Celsius. The device has a maximum supply current of 35uA and a standby current of 0.5nA. It is available in the R-PDSO-G48 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.035 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 70 |
| REACH | Compliant |
| Military Spec | False |