
8M-bit NOR Flash memory with parallel interface, offering 1M x 8 or 512K x 16 organization. Features 120ns maximum access time and operates from 2.7V to 3.6V programming voltage, with typical supply voltages of 3V or 3.3V. This surface-mount component is housed in a 44-pin SOP package with gull-wing leads and a 1.27mm pin pitch. Includes asymmetrical block architecture with a bottom boot block and supports 8/16-bit word configurations.
Cypress MBM29LV800BA-12PF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 28.45 |
| Package Width (mm) | 13 |
| Package Height (mm) | 2.5(Max) - 0.05(Min) |
| Seated Plane Height (mm) | 2.5(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 8Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 25mA |
| Block Organization | Asymmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.7 to 3.6V |
| Timing Type | Asynchronous |
| Maximum Access Time | 120ns |
| Number of Words | 1M/512K |
| Boot Block | Yes |
| Typical Operating Supply Voltage | 3|3.3V |
| Address Bus Width | 20/19bit |
| Location of Boot Block | Bottom |
| Number of Bits per Word | 8/16bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 65786 |
| EU RoHS | No |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress MBM29LV800BA-12PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.