
32M-bit NOR Flash memory with a parallel interface, featuring 2M words x 16 bits. This integrated circuit offers a maximum access time of 120ns and operates from a typical supply voltage of 2.5V, with programming voltages ranging from 2.5V to 12.5V. The device is housed in a 48-pin RTSOP-I (Reverse Thin Small Outline Package Type I) surface-mount package with a 0.5mm pin pitch. It includes a bottom boot block and supports asymmetrical, sectored block organization.
Cypress MBM29PDD322BE-12TR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | RTSOP-I |
| Package Description | Reverse Thin Small Outline Package (Type I) |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 12 |
| Package Width (mm) | 18.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.1 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 32Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 35mA |
| Block Organization | Asymmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.5|8.5 to 12.5V |
| Timing Type | Asynchronous |
| Maximum Access Time | 120ns |
| Number of Words | 2M |
| Boot Block | Yes |
| Typical Operating Supply Voltage | 2.5V |
| Address Bus Width | 21bit |
| Location of Boot Block | Bottom |
| Number of Bits per Word | 16bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 65786 |
| EU RoHS | No |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | 3A991.b.1.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress MBM29PDD322BE-12TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.