The PAL22V10CF-7JC is a 28-pin quad PAL IC from Cypress with a commercial temperature grade. It operates at a supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The device has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features 22 inputs, 10 outputs, and 10 I/O lines, with a maximum clock frequency of 100MHz. The PAL22V10CF-7JC is packaged in a QCCJ, LDCC28, 0.5SQ package type.
Checking distributor stock and pricing after the page loads.
Cypress PAL22V10CF-7JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5316 |
| Length | 11.5316 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 100 |
| Number of Inputs | 22 |
| Number of I/O Lines | 10 |
| Architecture | PAL-TYPE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.