The PALC16L8-20QMB is a 20-pin quad PAL-type microcontroller from Cypress. It operates within a temperature range of -55°C to 125°C and is supplied with a nominal voltage of 5V. The device features 16 inputs, 8 outputs, and 6 I/O lines. It is packaged in a windowed, ceramic LCC-20 package and meets military temperature grade standards.
Cypress PALC16L8-20QMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 8 |
| Number of Inputs | 16 |
| Number of I/O Lines | 6 |
| Architecture | PAL-TYPE |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.