The PALC16L8-30DMB is a 20-pin dual-in-line microcontroller from Cypress. It operates within a temperature range of -55°C to 125°C and has a nominal supply voltage of 5V. The device features 16 inputs, 8 outputs, and 6 I/O lines. It is packaged in a 20-pin CERDIP-20 with a width of 7.62mm and a length of 24.13mm. The microcontroller is designed for military temperature grade applications and meets various screening levels, including 38535Q/M and 883B.
Sign in to ask questions about the Cypress PALC16L8-30DMB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress PALC16L8-30DMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.13 |
| Pin Count | 20 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 8 |
| Number of Inputs | 16 |
| Number of I/O Lines | 6 |
| Architecture | PAL-TYPE |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress PALC16L8-30DMB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.