This 20-pin dual-in-line PAL-type microcontroller operates within a temperature range of -55°C to 125°C. It features 16 inputs and 4 I/O lines, with a maximum clock frequency of 28.5 MHz. The device is supplied with a nominal voltage of 5V, with a minimum and maximum supply voltage of 4.5V and 5.5V, respectively. The microcontroller is packaged in a 0.300 inch CERDIP-20 package and meets military temperature grade standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress PALC16R4-20DMB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress PALC16R4-20DMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.13 |
| Pin Count | 20 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 4 |
| Clock Frequency-Max | 28.5 |
| Number of Inputs | 16 |
| Number of I/O Lines | 4 |
| Architecture | PAL-TYPE |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress PALC16R4-20DMB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.