The PALC22V10-25DMB is a 24-bit PAL microcontroller from Cypress. It operates within a temperature range of -55°C to 125°C and is supplied with a nominal voltage of 5V. The device features 22 inputs, 10 outputs, and 10 I/O lines, with a maximum clock frequency of 30.3 MHz. The PALC22V10-25DMB is packaged in a 24-pin DIP, meeting military temperature grade standards and JEDEC package code R-GDIP-T24.
Sign in to ask questions about the Cypress PALC22V10-25DMB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress PALC22V10-25DMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Length | 31.877 |
| Pin Count | 24 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 30.3 |
| Number of Inputs | 22 |
| Number of I/O Lines | 10 |
| Architecture | PAL-TYPE |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Cypress PALC22V10-25DMB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.