
The PALC22V10-25JC is a 38.5MHz microcontroller with a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. It operates on a supply voltage of 5V with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device is mounted using surface mount technology and has a propagation delay of 25ns. It is not RoHS compliant.
Sign in to ask questions about the Cypress PALC22V10-25JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress PALC22V10-25JC technical specifications.
| Package/Case | PLCC |
| Frequency | 38.5MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Propagation Delay | 25ns |
| RoHS Compliant | No |
| Supply Current | 110mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress PALC22V10-25JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
