The PALC22V10-25WMB is a 24-bit PAL microcontroller from Cypress, featuring a 5V supply voltage and 10 outputs. It operates within a temperature range of -55°C to 125°C and is available in a CERDIP-24 package. The device has 22 inputs and a maximum clock frequency of 30.3 MHz. It is designed for military applications and meets screening level 38535Q/M;38534H;883B.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress PALC22V10-25WMB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Length | 31.877 |
| Pin Count | 24 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 30.3 |
| Number of Inputs | 22 |
| Number of I/O Lines | 10 |
| Architecture | PAL-TYPE |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Cypress PALC22V10-25WMB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.