The PALC22V10-40DMB is a 24-bit microcontroller from Cypress, operating within a temperature range of -55°C to 125°C. It features 22 inputs, 10 outputs, and 10 I/O lines, with a maximum clock frequency of 18.1 MHz. The device is supplied with a nominal voltage of 5V, with a minimum and maximum voltage range of 4.5V and 5.5V, respectively. The PALC22V10-40DMB is packaged in a 24-pin DIP, measuring 7.62mm in width and 31.877mm in length.
Cypress PALC22V10-40DMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Length | 31.877 |
| Pin Count | 24 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 18.1 |
| Number of Inputs | 22 |
| Number of I/O Lines | 10 |
| Architecture | PAL-TYPE |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Cypress PALC22V10-40DMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.