
This Cypress PALC22V10B-15JC is a logic device with a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device is mounted using surface mount technology and has a propagation delay of 15ns. It operates at a frequency of 50MHz and is packaged in a PLCC case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress PALC22V10B-15JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Frequency | 50MHz |
| Max Frequency | 50MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress PALC22V10B-15JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.