
OT PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28
Cypress PALC22V10B-15JI technical specifications.
| Package/Case | PLCC |
| Frequency | 50MHz |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Macro Cells | 10 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 15ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.