The PALC22V10B-15WMB is a 50MHz microcontroller with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates within a supply voltage range of 4.5V to 5.5V. The device is mounted through a hole and packaged in a DIP24 format. It is not RoHS compliant.
Cypress PALC22V10B-15WMB technical specifications.
| Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.