Cypress PALC22V10D-10JC technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress PALC22V10D-10JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.