
The PALC22V10D-15JC is a microcontroller with a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. It operates on a supply voltage of 5V and has a propagation delay of 15ns. The device is packaged in a PLCC-28 package and is suitable for surface mount applications. The microcontroller has a frequency of 83.3MHz and a supply current of 110mA.
Cypress PALC22V10D-15JC technical specifications.
| Package/Case | PLCC |
| Frequency | 83.3MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 110mA |
| Turn-On Delay Time | 15ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress PALC22V10D-15JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
