The PALC22V10D-15PC is a 24-bit PAL microcontroller from Cypress, operating at a maximum frequency of 83.3MHz. It is powered by a 5V supply voltage and has a maximum supply current of 110mA. The device is packaged in a 0.300 INCH, PLASTIC, DIP-24 package and is suitable for through-hole mounting. The PALC22V10D-15PC has a maximum operating temperature of 75°C and a minimum operating temperature of 0°C.
Sign in to ask questions about the Cypress PALC22V10D-15PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress PALC22V10D-15PC technical specifications.
| Package/Case | PDIP |
| Frequency | 83.3MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| Supply Current | 110mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress PALC22V10D-15PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.