SPLD PAL® Family 800 Gates 10 Macro Cells 35.7MHz CMOS Technology 5V 28-Pin PLCC
Checking distributor stock and pricing after the page loads.
Cypress PALC22V10D-25JC technical specifications.
| Access Time | 25ns |
| Package/Case | LCC |
| Frequency | 25GHz |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Macrocells | 10 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |