
This Cypress PALC22V10D-7JCT SPLD operates within a 0°C to 75°C temperature range and is supplied with 4.75V to 5.25V. It features a propagation delay of 7.5ns and is available in a PLCC package, suitable for surface mount applications. The device is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Cypress PALC22V10D-7JCT technical specifications.
| Package/Case | PLCC |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 140mA |
| RoHS | Not CompliantNo |
No datasheet is available for this part.