The PALC22V10L-25JC is a 10-macrocell microcontroller with an access time of 25ns and a frequency of 41.6MHz. It is packaged in a DIP package and is suitable for through hole and surface mount applications. The device operates over a temperature range of 0°C to 75°C and is powered by a supply voltage of 4.5V to 5.5V. The microcontroller has a maximum supply current of 55mA and is available in rail or tube packaging.
Sign in to ask questions about the Cypress PALC22V10L-25JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress PALC22V10L-25JC technical specifications.
| Access Time | 25ns |
| Package/Case | DIP |
| Frequency | 41.6MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole, Surface Mount |
| Number of Macrocells | 10 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| RoHS Compliant | No |
| Supply Current | 55mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress PALC22V10L-25JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.