
The PALC22V10L-25PC is a 5V microcontroller with a 25ns access time and 55mA supply current. It operates within a temperature range of 0°C to 75°C and is packaged in a PDIP package that is mounted through a hole. The device is not RoHS compliant and contains lead. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V.
Sign in to ask questions about the Cypress PALC22V10L-25PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress PALC22V10L-25PC technical specifications.
| Access Time | 25ns |
| Package/Case | PDIP |
| Frequency | 41.6MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Macrocells | 10 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| RoHS Compliant | No |
| Supply Current | 55mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress PALC22V10L-25PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.