Cypress PALCE16V8-7JC technical specifications.
| Access Time | 15ns |
| Package/Case | PLCC |
| Frequency | 125MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Propagation Delay | 7.5ns |
| RoHS Compliant | No |
| Supply Current | 115mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress PALCE16V8-7JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
