The PALCE20V8-7JC is a 100MHz microcontroller with a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. It operates on a supply voltage of 5V with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device is mounted using surface mount technology and has a propagation delay of 7.5ns. It is not RoHS compliant.
Cypress PALCE20V8-7JC technical specifications.
| Package/Case | PLCC |
| Frequency | 100MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Propagation Delay | 7.5ns |
| RoHS Compliant | No |
| Supply Current | 115mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress PALCE20V8-7JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.