Cypress PALCE22V10-10JC technical specifications.
| Package/Case | PLCC |
| Frequency | 142MHz |
| Max Frequency | 142MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 250 |
| Number of Macro Cells | 8 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 110mA |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress PALCE22V10-10JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.