The PALCE22V10-10PI is a 24-pin dual-in-line industrial temperature microcontroller from Cypress. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 5V. The device features 10 outputs, 22 inputs, and 10 I/O lines, with a maximum clock frequency of 76.9 MHz. It is packaged in a 0.300-inch plastic dual-in-line package (DIP-24).
Checking distributor stock and pricing after the page loads.
Cypress PALCE22V10-10PI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 30.099 |
| Pin Count | 24 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 76.9 |
| Number of Inputs | 22 |
| Number of I/O Lines | 10 |
| Architecture | PAL-TYPE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |