The PALCE22V10-15DMB is a 24-bit PAL microcontroller from Cypress. It operates within a temperature range of -55°C to 125°C and is supplied with a nominal voltage of 5V. The device features 10 outputs, 22 inputs, and 10 I/O lines. It has a maximum clock frequency of 50MHz and is packaged in a 24-pin CERDIP with dimensions of 7.62mm in width and 31.877mm in length.
Checking distributor stock and pricing after the page loads.
Cypress PALCE22V10-15DMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Length | 31.877 |
| Pin Count | 24 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 50 |
| Number of Inputs | 22 |
| Number of I/O Lines | 10 |
| Architecture | PAL-TYPE |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.