
The PALCE22V10-15JC is a microcontroller with a propagation delay of 15ns and a maximum operating frequency of 83.3MHz. It is packaged in a PLCC-28 package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 75°C and has a supply voltage of 5V. The PALCE22V10-15JC is not RoHS compliant and contains lead.
Sign in to ask questions about the Cypress PALCE22V10-15JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress PALCE22V10-15JC technical specifications.
| Access Time | 15ns |
| Package/Case | PLCC |
| Frequency | 83.3MHz |
| Lead Free | Contains Lead |
| Max Frequency | 83.3MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 110mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress PALCE22V10-15JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.