Cypress PALCE22V10-15PC technical specifications.
| Access Time | 15ns |
| Package/Case | PDIP |
| Frequency | 83.3MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| Supply Current | 110mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress PALCE22V10-15PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.