The PALCE22V10-5JCT is a 28-pin quad flat no-lead chip carrier with a commercial extended temperature range of 0 to 75 degrees Celsius. It has a nominal supply voltage of 5V and a maximum clock frequency of 143 MHz. The device has 10 I/O lines and is available in a QCCJ package type. It is a commercial product with no specific compliance information mentioned.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5316 |
| Length | 11.5316 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 143 |
| Number of I/O Lines | 10 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |