The PLDC20G10-25JC is a 28-pin quad PAL-type microcontroller from Cypress with a commercial extended temperature range of 0 to 75 degrees Celsius. It operates on a nominal supply voltage of 5V, with a minimum of 4.5V and a maximum of 5.5V. The device has 22 inputs, 10 outputs, and 11 I/O lines, with a maximum clock frequency of 33.3 MHz. It is available in a plastic LCC-28 package.
Sign in to ask questions about the Cypress PLDC20G10-25JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress PLDC20G10-25JC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5316 |
| Length | 11.5316 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 33.3 |
| Number of Inputs | 22 |
| Number of I/O Lines | 11 |
| Architecture | PAL-TYPE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress PLDC20G10-25JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.