Sign in to ask questions about the Cypress PLDC20G10-25PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress PLDC20G10-25PC technical specifications.
| Access Time | 25ns |
| Package/Case | PDIP |
| Frequency | 41.67MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Propagation Delay | 25ns |
| RoHS Compliant | No |
| Supply Current | 55mA |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress PLDC20G10-25PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.