The PLDC20G10-25WC is a 24-pin commercial extended temperature PAL-type microcontroller from Cypress. It operates within a temperature range of 0 to 75 degrees Celsius. The device has 10 outputs and 22 inputs, with 11 I/O lines. It can handle a maximum clock frequency of 33.3 MHz. The microcontroller is packaged in a 0.300 inch, windowed, CERDIP-24 package.
Sign in to ask questions about the Cypress PLDC20G10-25WC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress PLDC20G10-25WC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Length | 31.877 |
| Pin Count | 24 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 33.3 |
| Number of Inputs | 22 |
| Number of I/O Lines | 11 |
| Architecture | PAL-TYPE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress PLDC20G10-25WC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.