The PLDC20RA10-15JC is a 28-pin quad PAL-type microcontroller from Cypress. It operates within a commercial extended temperature range of 0 to 75 degrees Celsius. The device has 10 outputs, 20 inputs, and 10 I/O lines. It can handle a maximum clock frequency of 45.5 MHz. The microcontroller is supplied with a nominal voltage of 5V, with a minimum and maximum voltage range of 4.5V and 5.5V, respectively. It is packaged in a plastic LCC-28 package.
Cypress PLDC20RA10-15JC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 45.5 |
| Number of Inputs | 20 |
| Number of I/O Lines | 10 |
| Architecture | PAL-TYPE |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.