This 24-terminal dual-input PAL-type IC operates within a temperature range of -55°C to 125°C. It features a 24-pin CERDIP package and is designed to work with a 5V supply voltage. The IC has 10 outputs and 20 inputs, with a maximum clock frequency of 33.3 MHz. It meets the screening level requirements of 38535Q/M, 38534H, and 883B.
Cypress PLDC20RA10-20DMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Pin Count | 24 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Outputs | 10 |
| Clock Frequency-Max | 33.3 |
| Number of Inputs | 20 |
| Number of I/O Lines | 10 |
| Architecture | PAL-TYPE |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress PLDC20RA10-20DMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.