OT PLD, 20ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
Cypress PLDC20RA10-20PC technical specifications.
| Package/Case | PDIP |
| Frequency | 38.46MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 80mA |
| Turn-On Delay Time | 20ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.