This industrial-grade serial flash memory IC from Cypress features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 16 terminals and a dual terminal position. The JEDEC package code is R-PDSO-G16, with dimensions of 7.5mm in width and 10.3mm in length. The IC operates within a supply voltage range of 2.7V to 3.6V and has a maximum clock frequency of 104 MHz. It is compliant with AEC-Q100 screening level and is available in a SOP-16 package.
Cypress S25FL032P0XMFA003 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL032P0XMFA003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.