32Mb Serial Flash Memory IC, AEC-Q100 qualified, operating from a 2.7V to 3.6V supply with a nominal voltage of 3V. Features a maximum clock frequency of 104MHz and an industrial temperature grade ranging from -40°C to 85°C. Packaged in an 8-terminal PDSO (SOP-8) with a JEDEC package code of S-PDSO-G8, measuring 5.28mm in width and length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S25FL032P0XMFA013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress S25FL032P0XMFA013 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.28 |
| Length | 5.28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL032P0XMFA013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.