32Mb Serial Flash Memory IC, operating at up to 104MHz, features a 3.3V nominal supply voltage (2.7V-3.6V range). This industrial-grade component, rated for -40°C to 105°C, is housed in an 8-terminal PDSO package (SOP-8). Designed for automotive applications with AEC-Q100 screening, it offers 33,554,432 words of storage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S25FL032P0XMFB013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress S25FL032P0XMFB013 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.28 |
| Length | 5.28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL032P0XMFB013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.