
Industrial temperature grade serial FLASH memory IC with 83,886,080 words of storage. Features a 24-terminal PBGA package (R-PBGA-B24) with dimensions of 6x8mm. Operates across a temperature range of -40°C to 85°C with a nominal supply voltage of 3V, supporting a range of 2.7V to 3.6V. Achieves a maximum clock frequency of 108MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress S25FL064LABBHI030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress S25FL064LABBHI030 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.00003 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000055 |
| Clock Frequency-Max (fCLK) | 108 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL064LABBHI030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.