This 24-terminal serial flash memory IC from Cypress operates within a temperature range of -40°C to 125°C and is designed for automotive applications. It features a JEDEC package code of R-PBGA-B24 and measures 6mm in width and 8mm in length. The device has a maximum clock frequency of 108MHz and supports up to 16.77 million words of memory. It is available in a FBGA-24 package type and is suitable for use with a supply voltage of 2.7V to 3.6V.
Sign in to ask questions about the Cypress S25FL064LABBHN023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress S25FL064LABBHN023 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 108 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL064LABBHN023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.