This industrial-grade flash memory IC operates within a temperature range of -40 to 105 degrees Celsius. It features a 24-terminal bottom-terminal BGA package with a 5x5mm footprint and 40 balls. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V, with a nominal supply voltage of 3V. It has a maximum supply current of 30uA and a maximum standby current of 70nA. The memory IC is designed for serial operation and has a maximum clock frequency of 108MHz.
Sign in to ask questions about the Cypress S25FL064LABBHV020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress S25FL064LABBHV020 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.00003 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00007 |
| Clock Frequency-Max (fCLK) | 108 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL064LABBHV020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.