This industrial-grade serial FLASH IC features a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has 24 terminals and is packaged in a BGA24 format. The device operates within a supply voltage range of 2.7 to 3.6 volts and has a maximum supply current of 30 microamperes. It supports a clock frequency of up to 108 MHz and has a standby current of up to 70 microamperes.
Cypress S25FL064LABBHV030 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.00003 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00007 |
| Clock Frequency-Max (fCLK) | 108 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL064LABBHV030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.