Industrial grade serial Flash memory IC with 16M words (16,777,216 words) capacity, operating at a maximum clock frequency of 108 MHz. Features a supply voltage range of 2.7V to 3.6V, with a nominal 3V. Housed in an 8-terminal SOIC package (PDSO8) with dual terminal position and a JEDEC package code of S-PDSO-G8. Operates across an industrial temperature range from -40°C to 85°C and meets AEC-Q100 screening level.
Cypress S25FL064LABMFA013 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.28 |
| Length | 5.28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 108 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL064LABMFA013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.