
64M-bit NOR Flash memory, supporting SPI, Dual SPI, and Quad SPI interfaces. Operates from a 2.7V to 3.6V supply, with a nominal voltage of 3V. Features a maximum clock frequency of 108MHz and an access time of 8ns. Packaged in an 8-pin SOIC (S-PDSO-G8) with dimensions of 5.28mm x 5.28mm. Industrial temperature grade, with an operating range from -40°C to 85°C.
Sign in to ask questions about the Cypress S25FL064LABMFI013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress S25FL064LABMFI013 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.28 |
| Length | 5.28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 108 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL064LABMFI013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.