The S25FL064LABMFM001 is a 16-terminal serial flash memory IC from Cypress, designed for automotive-grade applications. It operates within a temperature range of -40°C to 125°C and has a maximum supply voltage of 3.6V. The device features 16777216 words of memory and a clock frequency of up to 108 MHz. It is packaged in a SOIC-16 format and meets AEC-Q100 screening level requirements.
Checking distributor stock and pricing after the page loads.
Cypress S25FL064LABMFM001 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 108 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |