This 64Mbit serial flash memory from Cypress operates within a temperature range of -40 to 125 degrees Celsius. It features a nominal supply voltage of 3V, with a maximum and minimum voltage of 3.6V and 2.7V, respectively. The device has 8 terminals and is available in a S-PDSO-G8 package. It is designed for automotive applications and meets the AEC-Q100 screening level.
Cypress S25FL064LABMFM011 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.28 |
| Length | 5.28 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 108 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL064LABMFM011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.