Automotive-grade Serial Flash memory IC with 16M words (16,777,216 words) capacity, operating at a maximum clock frequency of 108 MHz. Features a supply voltage range of 2.7V to 3.6V, with a nominal 3V. Housed in an 8-terminal SOIC package (PDSO8) with dual terminal positioning, measuring 5.28mm in width and length. Supports an extended operating temperature range from -40°C to 125°C, meeting AEC-Q100 screening standards.
Sign in to ask questions about the Cypress S25FL064LABMFM013 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress S25FL064LABMFM013 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.28 |
| Length | 5.28 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Screening Level | AEC-Q100 |
| Clock Frequency-Max (fCLK) | 108 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL064LABMFM013 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.