
The S25FL064LABMFN010 is an 8-bit serial flash memory IC with 16MB capacity, operating on a supply voltage of 2.7 to 3.6V. It features a temperature grade of automotive and a JEDEC package code of S-PDSO-G8. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a SOP-8 package with a width and length of 5.28mm. The memory IC type is flash and it has a clock frequency of up to 108MHz.
Sign in to ask questions about the Cypress S25FL064LABMFN010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress S25FL064LABMFN010 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.28 |
| Length | 5.28 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 108 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress S25FL064LABMFN010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.